LTC2051 - Dual Zero-Drift Operational Amplifiers
Analog Devices LTC2051CDD#TR technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 850uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.