
The LTC2051CS8 is a dual operational amplifier from Analog Devices with a gain bandwidth product of 3MHz. It operates on a supply voltage between 2.7V and 6V and consumes 850uA of operating current. The device is packaged in a SOIC-8 package and is rated for operation between 0°C and 70°C. The LTC2051CS8 has a common mode rejection ratio of 120dB and a power supply rejection ratio of 120dB.
Sign in to ask questions about the Analog Devices LTC2051CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2051CS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2051CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
