
Dual-channel, rail-to-rail output operational amplifier featuring a 3MHz gain bandwidth product and 2V/µs slew rate. Achieves 120dB common mode rejection ratio and 120dB power supply rejection ratio. Offers a low input offset voltage of 0.5µV and 75pA input bias current. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 5.5V, with a typical supply current of 850µA. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for general amplification applications.
Sign in to ask questions about the Analog Devices LTC2051CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2051CS8#PBF technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Height | 1.48mm |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 1.5mA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 140dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2051CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
