Dual zero-drift operational amplifier, surface mount DFN package with 8 pins. Features 1µV input offset voltage, 90pA input bias current, and 3MHz gain bandwidth product. Offers 120dB common mode rejection ratio and power supply rejection ratio. Operates with dual supply voltages from 1.35V to 5.5V, or single supply from 2.7V to 11V. Temperature range is 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2051HVCDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2051HVCDD technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 90pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2051HVCDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.