Dual-channel, chopper-stabilized operational amplifier with a 3MHz gain bandwidth product and 2V/µs slew rate. Features ultra-low input offset voltage of 1µV and 90pA input bias current. Offers high 120dB common mode rejection ratio and power supply rejection ratio. Operates from a wide supply voltage range of 1.35V to 11V, with dual supply up to 5.5V. Packaged in a lead-free DFN surface mount configuration.
Sign in to ask questions about the Analog Devices LTC2051HVCDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2051HVCDD#PBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 90pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2051HVCDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
