The LTC2051HVCDD#TR is a dual 2-channel operational amplifier from Analog Devices. It features a gain bandwidth product of 3MHz and an input bias current of 90pA. The device has an input offset voltage of 1uV and a slew rate of 2V/µs. It is available in a surface mount DFN package and operates over a temperature range of 0°C to 70°C.
Analog Devices LTC2051HVCDD#TR technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 90pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.