
Dual-channel, low-noise operational amplifier featuring a 3MHz gain bandwidth product and 2V/µs slew rate. Achieves 120dB common mode rejection ratio and 120dB power supply rejection ratio. Offers a low input offset voltage of 1µV and input bias current of 90pA. Supports dual supply voltages from 1.35V to 5.5V, with a maximum single supply voltage of 11V. Surface mountable in a DFN package, operating from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2051HVCDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2051HVCDD#TRPBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 90pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2051HVCDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
