
Dual general-purpose operational amplifier featuring rail-to-rail output. Achieves a 3MHz gain bandwidth product and 2V/µs slew rate. Offers a wide operating supply voltage range from 1.35V to 11V, with a maximum dual supply voltage of 5.5V. Boasts exceptional 120dB common mode rejection ratio and power supply rejection ratio, alongside a low 0.5µV input offset voltage and 75pA input bias current. Packaged in an 8-pin MSOP, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LTC2051HVCMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2051HVCMS8#PBF technical specifications.
| Bandwidth | 3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Height | 0.86mm |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2.6mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 140dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2051HVCMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
