Dual zero-drift operational amplifier featuring a 3MHz gain bandwidth product and 2V/µs slew rate. Offers 120dB common mode rejection ratio and 120dB power supply rejection ratio. Operates with a minimum dual supply voltage of 1.35V and a maximum of 5.5V, or a single supply from 2.7V to 11V. Input offset voltage is 0.5µV with a low input bias current of 90pA. Supplied in SOIC package, 2500 units per tape and reel.
Analog Devices LTC2051HVCS8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 90pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.