The LTC2051HVIS8#TR is a dual op-amp with a gain bandwidth product of 3MHz. It operates over a supply voltage range of 2.7V to 11V and has an input bias current of 90pA. The device is packaged in SOIC-8 and is available in quantities of 2500. The LTC2051HVIS8#TR is not RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices LTC2051HVIS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 90pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.