Dual-channel, low-noise operational amplifier featuring a 3MHz gain bandwidth product and 3MHz bandwidth. This surface mount device offers exceptional performance with a 120dB common mode rejection ratio and 120dB power supply rejection ratio, alongside a high 140dB voltage gain. Operating from 2.7V to 11V, it boasts a low 75pA input bias current and a 3µV input offset voltage, with a 2V/µs slew rate. Packaged in DFN, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices LTC2051IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2051IDD#PBF technical specifications.
| Bandwidth | 3MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2051IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
