The LTC2051IDD#TR is a dual-channel op-amp with a gain bandwidth product of 3MHz and a common mode rejection ratio of 120dB. It operates over a supply voltage range of 2.7V to 11V and has an input bias current of 25pA. The device is packaged in a DFN package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C.
Analog Devices LTC2051IDD#TR technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.