
The LTC2051IDD#TRPBF is a dual 2-channel operational amplifier from Analog Devices. It operates over a supply voltage range of 2.7V to 11V and features a gain bandwidth product of 3MHz. The device is packaged in a lead-free DFN package and is suitable for surface mount applications. The LTC2051IDD#TRPBF has a common mode rejection ratio of 120dB and an input bias current of 25pA. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2051IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2051IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2051IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
