
Dual-channel, low-offset voltage operational amplifier featuring a 3MHz gain bandwidth product and 2V/µs slew rate. This chopper-stabilized amplifier offers exceptional 120dB common mode rejection ratio and power supply rejection ratio, with a low input bias current of 25pA. Operates from a 2.7V to 6V supply, with a typical supply current of 850µA. Packaged in an 8-lead MSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LTC2051IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
No datasheet is available for this part.
