The LTC2052CS#TR is a 4-channel amplifier from Analog Devices with a gain bandwidth product of 3MHz. It has an input bias current of 25pA and an input offset voltage of 0.5uV. The device is available in a SOIC package and operates over a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead.
Analog Devices LTC2052CS#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 850uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.