
The LTC2052HS is a 4-channel operational amplifier from Analog Devices with a gain bandwidth product of 3MHz. It operates over a temperature range of -40°C to 125°C and consumes an operating supply current of 850uA. The device is available in a SOIC package and is not RoHS compliant. It has a slew rate of 2V/µs and an input bias current of 90pA.
Sign in to ask questions about the Analog Devices LTC2052HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2052HS technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 90pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 850uA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2052HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.