The LTC2052HS#PBF is a 4-channel op-amp with a gain bandwidth product of 3MHz and a common mode rejection ratio of 120dB. It operates over a temperature range of -40°C to 125°C and is available in a SOIC package. The device has a nominal supply current of 850uA and is RoHS compliant. The op-amp features an input bias current of 90pA and an input offset voltage of 0.5uV. It can operate with a supply voltage between 2.7V and 6V.
Sign in to ask questions about the Analog Devices LTC2052HS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2052HS#PBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 90pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2052HS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
