
The LTC2052HS#TRPBF is a 4-channel operational amplifier with a gain bandwidth product of 3MHz and a common mode rejection ratio of 120dB. It is available in a SOIC-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The LTC2052HS#TRPBF has a nominal operating supply current of 850uA and a slew rate of 2V/µs.
Sign in to ask questions about the Analog Devices LTC2052HS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2052HS#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 90pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2052HS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.