The LTC2052IS#TR is a 4-channel SOIC op-amp with a gain bandwidth product of 3MHz. It operates over a supply voltage range of 2.7V to 6V and has an input bias current of 25pA. The device has a high slew rate of 2V/µs and is available in a package quantity of 2500 units per reel. The LTC2052IS#TR is not RoHS compliant and contains lead. It is rated for operation over a temperature range of -40°C to 85°C.
Analog Devices LTC2052IS#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 850uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.