
Precision, rail-to-rail, zero-drift instrumentation amplifier featuring a 200kHz bandwidth and 200kHz gain bandwidth product. Achieves 113dB common mode rejection ratio and 110dB power supply rejection ratio. Offers a low input bias current of 4nA and a 5µV input offset voltage. Operates from a 1.35V to 5.5V dual supply or 2.7V to 11V single supply. Surface mount DFN package with a 0.2V/µs slew rate.
Sign in to ask questions about the Analog Devices LTC2053CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2053CDD#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 113dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 950uA |
| Unity Gain Bandwidth Product | 200kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2053CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
