The LTC2053CDD#TR is a single-channel operational amplifier with a gain bandwidth product of 200kHz. It features an input bias current of 4nA and an input offset voltage of 5uV. This device is available in a DFN package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. Note that this device contains lead and is not RoHS compliant.
Analog Devices LTC2053CDD#TR technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.