Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8
Analog Devices LTC2053CMS8-SYNC technical specifications.
| Input Offset Voltage (Vos) | 5uV |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.
