
Single-channel, general-purpose instrument amplifier featuring a 200kHz bandwidth and 0.2V/µs slew rate. Operates from a 2.7V to 5.5V supply voltage with a maximum dual supply voltage of 5.5V. Offers a high Common Mode Rejection Ratio (CMRR) of 118dB and Power Supply Rejection Ratio (PSRR) of 110dB. Exhibits low input bias current of 4nA and input offset voltage of 5µV. Packaged in an MSOP, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LTC2053CMS8-SYNC#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 118dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2053CMS8-SYNC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
