
The LTC2053CMS8-SYNC#TRPBF is a single op-amp with a gain bandwidth product of 200kHz, operating on a supply voltage between 2.7V and 11V. It features a common mode rejection ratio of 100dB and a power supply rejection ratio of 110dB. The device has a maximum operating temperature of 70°C and is RoHS compliant. The op-amp is packaged in an MSOP package and has a nominal operating supply current of 950uA.
Sign in to ask questions about the Analog Devices LTC2053CMS8-SYNC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2053CMS8-SYNC#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2053CMS8-SYNC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
