
Single-channel instrument amplifier with a 200kHz bandwidth and 0.2V/µs slew rate. Features a 10µV input offset voltage and 10nA input bias current, with 85dB common mode rejection ratio and 110dB power supply rejection ratio. Operates from a 2.7V to 5.5V supply voltage range, with a maximum supply voltage of 11V. Packaged in an MSOP for surface mounting, this lead-free component is RoHS compliant and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices LTC2053HMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2053HMS8#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 950uA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2053HMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
