
Single-channel, chopper-stabilized operational amplifier featuring a 200kHz bandwidth and 0.2V/µs slew rate. Surface mount DFN package with 10µV input offset voltage and 10nA input bias current. Offers 95dB CMRR and 110dB PSRR, operating from a 1.35V to 5.5V dual supply or 2.7V to 11V single supply. Low 950µA operating supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2053IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 200kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 950uA |
| Unity Gain Bandwidth Product | 200kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2053IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
