Precision operational amplifier featuring a 200kHz gain bandwidth product and 5µV input offset voltage. This single-channel, chopper-stabilized amplifier offers 95dB common mode rejection and 110dB power supply rejection. Operating from a wide supply voltage range of 1.35V to 11V, it delivers a 0.2V/µs slew rate with a low 4nA input bias current. Packaged in an 8-pin DFN for surface mounting, this RoHS-compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2053IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2053IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2053IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
