
Single-channel chopper operational amplifier with a 200kHz gain bandwidth product. Features a low input offset voltage of 5µV and 10nA input bias current. Operates with dual supply voltages from 1.35V to 5.5V or single supply from 2.7V to 11V. Offers high common mode rejection ratio of 95dB and power supply rejection ratio of 110dB. Packaged in an 8-MSOP for surface mounting.
Sign in to ask questions about the Analog Devices LTC2053IMS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2053IMS8#TR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC2053IMS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
