Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5
Analog Devices LTC2054CS5 technical specifications.
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.