Op Amp, 6V, 500KHZ, 0.5V/US, 5TSOT23
Analog Devices LTC2054HS5#PBF technical specifications.
| Bandwidth | 500kHz |
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
No datasheet is available for this part.