The LTC2054HS5#TR is a low-noise, high-gain bandwidth op-amp with a gain bandwidth product of 500kHz. It has an input bias current of 3pA and an input offset voltage of 0.5uV. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 6V. The op-amp consumes 140uA of operating current and is available in a SOT-23-5 package.
Analog Devices LTC2054HS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 140uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.