
SP Amp Zero Drift Amplifier Single R-R O/P 6V Automotive 5-Pin TSOT-23 T/R
Analog Devices LTC2054HS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2054HS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.