
The LTC2054HVCS5 is a single-channel operational amplifier from Analog Devices with a nominal gain bandwidth product of 500kHz. It operates over a dual supply voltage range of 1.35V to 5.5V and has an input bias current of 1pA. The device features a common mode rejection ratio of 120dB and a power supply rejection ratio of 120dB. It is available in a TSOT-23 5-pin package and is specified for operation up to 70°C.
Analog Devices LTC2054HVCS5 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Not Compliant |
No datasheet is available for this part.
