The LTC2054HVCS5#TR is a single op-amp with a gain bandwidth product of 500kHz, common mode rejection ratio of 120dB, and input bias current of 3pA. It operates from a supply voltage of 1.35V to 5.5V and consumes 175uA of operating current. The device is packaged in a SOT-23-5 case and is rated for operation from 0°C to 70°C. It is not RoHS compliant.
Analog Devices LTC2054HVCS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 175uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Not Compliant |
No datasheet is available for this part.