The LTC2054HVHS5#PBF is a single op-amp with a gain-bandwidth product of 500kHz, suitable for use in dual-supply configurations between 1.35V and 5.5V. It features a common-mode rejection ratio of 120dB and an input bias current of 1pA. The device is packaged in a TSOT and operates over a temperature range of -40°C to 125°C. It is RoHS compliant and does not contain SVHC materials.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2054HVHS5#PBF technical specifications.
| Bandwidth | 500kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
No datasheet is available for this part.