The LTC2054HVHS5#TR is a single op-amp with a gain bandwidth product of 500kHz and an input bias current of 3pA. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-5 package. The device has a nominal supply voltage range of 2.7V to 11V and an operating supply current of 175uA. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2054HVHS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 175uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.