
High-precision, single-channel operational amplifier featuring a 500kHz gain bandwidth product and 0.5µV input offset voltage. This chopper-stabilized amplifier offers exceptional 120dB common mode rejection ratio and power supply rejection ratio, with a low 1pA input bias current. Operating from a 2.7V to 6V supply, it consumes 140µA of quiescent current and boasts a 0.5V/µs slew rate. Packaged in a compact SOT-23-5, this RoHS compliant component is ideal for precision analog signal processing applications.
Sign in to ask questions about the Analog Devices LTC2054IS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2054IS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2054IS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
