
Dual-channel operational amplifier featuring a 500kHz bandwidth and 500kHz gain bandwidth product. Offers exceptional precision with a 0.5µV input offset voltage and 1pA input bias current. Achieves high performance with 120dB common mode rejection ratio and 120dB power supply rejection ratio. Operates from a 2.7V to 6V supply, consuming 130µA. Housed in a compact 8-MSOP package.
Sign in to ask questions about the Analog Devices LTC2055CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2055CMS8#PBF technical specifications.
| Bandwidth | 500kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Height | 0.86mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 130uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 140dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2055CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
