
The LTC2055HDD#PBF is a dual-channel operational amplifier with a gain bandwidth product of 500kHz and a common mode rejection ratio of 120dB. It operates over a supply voltage range of 2V to 6V and is packaged in a surface mount DFN package. The device is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The LTC2055HDD#PBF has an input bias current of 3pA and an input offset voltage of 0.5uV. It consumes an operating supply current of 130uA.
Sign in to ask questions about the Analog Devices LTC2055HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2055HDD#PBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 130uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2055HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.