
The LTC2055HMS8 is a dual operational amplifier from Analog Devices, featuring a common mode rejection ratio of 120dB and a gain bandwidth product of 500kHz. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The device is packaged in a lead-free MSOP-8 package and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2055HMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2055HMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 130uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2055HMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.