Dual-channel operational amplifier featuring a 500kHz bandwidth and 0.5µV input offset voltage. This chopper-stabilized amplifier offers a 120dB common mode rejection ratio and 120dB power supply rejection ratio. Operating from a dual supply voltage range of 1.35V to 5.5V, it consumes a maximum of 150µA supply current. The component is housed in a compact 8-MSOP package, measuring 3mm x 3mm x 0.86mm, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2055HVCMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2055HVCMS8#PBF technical specifications.
| Bandwidth | 500kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 500kHz |
| Height | 0.86mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 140dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2055HVCMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
