The LTC2055HVCMS8#TR is a dual op-amp from Analog Devices with a gain bandwidth product of 500kHz. It features an input bias current of 3pA and an input offset voltage of 0.5uV. The device operates over a temperature range of 0°C to 70°C and can be supplied with a voltage between 2.7V and 11V. The LTC2055HVCMS8#TR is packaged in MSOP and is available in tape and reel quantities of 2500.
Analog Devices LTC2055HVCMS8#TR technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 150uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.