The LTC2055HVHDD is a dual operational amplifier with a gain bandwidth product of 500kHz. It has an input bias current of 3pA and an input offset voltage of 0.5uV. The device is available in a DFN-8 package and is rated for operation between -40°C and 125°C. It is not RoHS compliant and contains lead. The amplifier is suitable for surface mount applications.
Analog Devices LTC2055HVHDD technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 150uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.