
Dual-channel, chopper-stabilized operational amplifier featuring a 500kHz bandwidth and 0.5V/µs slew rate. Achieves high precision with 0.5µV input offset voltage and 3pA input bias current. Offers excellent noise immunity with 120dB common mode rejection ratio and 120dB power supply rejection ratio. Operates from a wide supply voltage range of 1.35V to 11V, with a maximum dual supply voltage of 5.5V. Surface-mount DFN package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LTC2055HVHDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2055HVHDD#PBF technical specifications.
| Bandwidth | 500kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2055HVHDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
