The LTC2055HVHDD#TR is a dual operational amplifier from Analog Devices. It features a gain bandwidth product of 500kHz and an input bias current of 3pA. The device operates over a temperature range of -40°C to 125°C and consumes an operating supply current of 150uA. The LTC2055HVHDD#TR is available in a surface mount DFN package and is packaged in tape and reel quantities of 2500. Note that this device contains lead and is not RoHS compliant.
Analog Devices LTC2055HVHDD#TR technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 150uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.