
The LTC2055HVHMS8 is a dual operational amplifier from Analog Devices with a gain bandwidth product of 500kHz. It operates over a supply voltage range of 2.7V to 11V and has an input bias current of 3pA. The device is packaged in a plastic MSOP-8 package and has a maximum operating temperature of 125°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2055HVHMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2055HVHMS8 technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 150uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2055HVHMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.