Dual-channel operational amplifier featuring a 500kHz bandwidth and 0.5V/µs slew rate. Achieves exceptional precision with a 0.5µV input offset voltage and 3pA input bias current. Offers high performance with 120dB common mode rejection ratio and power supply rejection ratio. Operates across a wide supply voltage range from 1.35V to 11V, with a maximum dual supply of 5.5V. Packaged in an 8-MSOP configuration, this lead-free and RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Analog Devices LTC2055HVHMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2055HVHMS8#PBF technical specifications.
| Bandwidth | 500kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2055HVHMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
