
Dual-channel, rail-to-rail output operational amplifier featuring a 500kHz gain bandwidth product and 0.5V/µs slew rate. Achieves exceptional precision with a 0.5µV input offset voltage and 3pA input bias current. Offers superior noise immunity with 120dB common mode rejection ratio and 120dB power supply rejection ratio. Operates from a 1.35V to 5.5V dual supply or 2.7V to 11V single supply. Packaged in a surface-mount DFN, this lead-free and RoHS-compliant component is ideal for demanding applications.
Analog Devices LTC2055HVIDD#TRPBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2055HVIDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
