
Dual-channel operational amplifier featuring a 500kHz bandwidth and 0.5µV input offset voltage. This chopper-stabilized amplifier offers a 120dB common mode rejection ratio and power supply rejection ratio, with a gain bandwidth product of 500kHz. Designed for high precision, it operates from a 1.35V to 5.5V dual supply or 2.7V to 11V single supply, drawing 150µA operating current. Packaged in an 8-lead MSOP, this RoHS compliant component is suitable for applications requiring low input bias current of 1pA and a slew rate of 0.5V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2055HVIMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2055HVIMS8#PBF technical specifications.
| Bandwidth | 500kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2055HVIMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
