
The LTC2055HVIMS8 is a dual-channel op-amp with a gain bandwidth product of 500kHz, operating on a supply voltage range of 2.7V to 11V. It features a common mode rejection ratio of 120dB and an input offset voltage of 0.5uV. The device is packaged in an MSOP and is RoHS compliant. It operates over a temperature range of -40°C to 85°C, with an operating supply current of 150uA.
Analog Devices LTC2055HVIMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2055HVIMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
